There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Hazet 1788N-35 Puller
1289122
Hazet 1788N-19 Puller
1289123
Hazet 1788N-55 Puller
1289124
Hazet 1788N-25 Puller
1289126
Hazet 1788N-30 Puller
1289127
Hazet 1788N-45 Puller
1289128
Hazet 1788N-12 Puller
1289129
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1289121 Hazet 1788N-15 Puller
Description
· To extend the vonKugellagern, ball bearing rings and sockets. · Together with against supporting device 1788 and 4570N -835. + = with reinforced federal for easy and safe to pull of the needle bearings, ball bearing as well as brass tubes. Made in Germany.
This text is machine translated.
Features
Product advantage 2 / application: - For extractingball bearings, outer rings and bushings
To be used with counter stays 1788 N-835 and -4570 + = With reinforced collar for safe removal of needle bearings, ball bearings and brass sleeves
Made in Germany
Diameter (min-max): 12 - 15 mm
Net weight: 013 kg
Description
· To extend the vonKugellagern, ball bearing rings and sockets. · Together with against supporting device 1788 and 4570N -835. + = with reinforced federal for easy and safe to pull of the needle bearings, ball bearing as well as brass tubes. Made in Germany.
This text is machine translated.
Features
Product advantage 2 / application: - For extractingball bearings, outer rings and bushings
To be used with counter stays 1788 N-835 and -4570 + = With reinforced collar for safe removal of needle bearings, ball bearings and brass sleeves