The TOP-wizard!. H1623 x B1107 x T 557 mm. - • With 13 drawers and each 1 cut-sheet per drawer, of which 11 area and 2 large drawers. • 3-stage locking concept for increased security. • Central locking system for all drawers, can be locked with a cylinder lock with 2 bend keys. Individual lock prevents unintentional opening of drawers. • Mutual locking for minimum breakdown risk. • Folding cover with plenty of space for additional tools. • Gas-pressure for optimum cover guide, no uncontrolled lowering. • Rack unit with front door, which can be locked with 2 bend keys. • All locks keyed-alike. • Robust and technically thought-out. • A vertical, continuous edge protection on all four vehicle corners. • Pull-out shelves in the front. • Innovative, lateral mounting surfaces, e.g. for HAZET-Hook Program Article Group 112. • High-quality, ball-bearing rollers, 125 mm diameter. Design drawers. • Labelling (label sheet lying inside) of drawers for the identification is possible. • High load capacity of 25 kg/drawer. • All drawers with ball-bearing telescopic rails 100% removable. • 527 mm x T 398 mm schubfacher-innenma size: B-flat drawer: 80 mm high-high drawer: 165 mm high. Optional accessories • 179 BIG-21 door on right side of the tool car, which can be locked with 2 bend keys. Made in Germany