Tablet holder for workshop trolley Assistant 177 ∙ 178 N ∙ 179 N ∙ 179 N X ∙ 179 N XL ∙ 179 N XXL and workbench Assistant 177 W Safe clamping mechanism works for all common tablet / PC models with a size between 120 and 222 mm universally suitable for Apple iPad ∙ mini ∙ Air ∙ Pro, Amazon Kindle ∙ Fire, Samsung Galaxy Tab, Google Nexus, ASUS Transformer, Microsoft Surface Application of tablets with protective cover or case possible Clamping spring enables fast insertion and removal of cross-cutting clamping jaws with integrated foam rubber support guarantee a secure hold without damage of the device Adjustable holding angle with felt support and rubber cap for additional security with vertical alignment of the tablet holder Disfalling of the device is prevented individually adjustable Clamping jaws – no functional impairment of the controls on the device rapid tablet change between portrait and landscape format, independant rotation is excluded Mounting on round tubes (maximum 30 mm) and worktops possible Fixing of the holder by means of clamping screw Made in Germany *) Please note the application note
This text is machine translated.