

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 1150 x 1150 x 965 mm
Workbench
1150 mm
965 mm
6x 76x522x398. 1x 161x522x398 mm
Blue
Black
600 mm
Multiplex beech
120 kg
2
7
On wheels
1000 kg
Steel plate
750 kg
No
1150 mm
yes
Datasheet 2134186 Hazet 179NW-7 Workbench (L x W x H) 1150 x 1150 x 965 mm Blue, Black
User & Safety Instructions 2134186 Hazet 179NW-7 Workbench (L x W x H) 1150 x 1150 x 965 mm Blue, Black