Application: Professional, centered fitting of the snap ring, e.g. when mounting the joint on the drive shaft simple, damage-free mounting of the drive shaft joint: Damage to the splines of the joint and shaft is avoided when installing the drive shaft joint with internal circlip Easy fixing of the locking pliers over the circlip when the joint is broken, the pliers automatically slide downwards Safe working without damaging the bellows for drive shafts of all manufacturers One-handed operation of the pliers no further auxiliary tools Necessary Application tip: Use suitable half shells (shaft diameter) in pliers Insert pliers on teeth with pre-assembled circlip and tension Pre-positioning of the joint by conical shape of the pliers enables easier introduction of the teeth without damage Can be used for almost all common vehicles approved in Europe Plastic box 165-L (1/3) Safety insert system, 2-component soft foam insert. Insert also suitable for HAZET Wizard Made in Germany Dimensions / length: 355 mm x 235 mm x 65 mm Number of tools: 15
This text is machine translated.