
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
3 h
- Power supply (LOV)
rechargeable
via USB
- Factory colour
Black
- Illumination range (high)
150 m
- Weight
165 g
- Dim
(Ø x L) 30.5 mm x 146 mm
- No. of bulbs
2
- Technology
Li-ion
- Operating voltage
3.7 V
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
800 lm
- Length
146 mm
- (Ø)
30.5 mm
IP44
IK08
- Features
UV light
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3557833 Hazet 1979-75 1979-75 LED (monochrome) Torch UV light rechargeable, via USB 800 lm 3 h 165 g
User & Safety Instructions
User & Safety Instructions 3557833 Hazet 1979-75 1979-75 LED (monochrome) Torch UV light rechargeable, via USB 800 lm 3 h 165 g











