There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Twist drill bit set
DIN 338
Ø 1.0 mm to 13.0 mm x 0.5 mm
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show moreh 8
118°
1 Set
HSS
Non-alloy steel
Cast iron
Cast steel
Plastic
Steel
Cast steel
Malleable iron
Quenched steel
Datasheet 2902810 Hazet 2128N-1 HSS Twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 m
User & Safety Instructions 2902810 Hazet 2128N-1 HSS Twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 m