Application: For hydraulic oils 50 mm2/S, synthetic oils 500 mm2/s, heating and Dieselole, water and emulsions or contaminated waste oil. Precise control of various liquids through double scaling. Connection thread (hose/tube) on the pump base: M15x 1.5 Housing material: PVC (transparent) hose inner: 10 mm hose outside diameter: 16 mm. NBR sealings. Remove excess material can be sucked back again without any problems. Including flexible, transparent plastic hose fabric-reinforced. Including a curved 120° Aluminum Application Tube. 10 mm absorbent and dead bodies move hose length 600 mm plus application tube. Maximum transport quantity 4 l/min. Length 545 mm without hose. Net weight (kg): 0.97 kg. Content 0.7 l.
This text is machine translated.