For actuation of lube filters and oil filter housings made of plastic · Quick Handling, secure, fair and clean work · By the vehicle manufacturer recommended torque can be used, for example, with the torque wrenches Hazet 6110-1 CT (10 = 3/8" Hazet 6121-1 CT (12.5) and 1/2") can be achieved · Caution: torque tightening values of the vehicle manufacturer. Content. 2169-square drive 10 = 3/8" · Alternative Drive: External hexagon hexagon with boring width 27 mm · Outside diameter 82 mm · For actuation of lube filters and oil filter housing covers 14 kant width 74.4 mm · For MANN and KNECHT filters, OPEL longlife filter · For example, MERCEDES BENZ cars M102, M103, M104, M110, M111, M119, M120, M613, Sprinter 2.2 l turbo from year 2006, AUDI A4 2.0 from year 2002, A4 4-cyl. Petrol cars from year. 12/2007, BMW, BMW motorcycles, K models = K 75-1100 LT, VW Passat 1.9 TDI pump nozzle, Golf Plus 2.0 starting from year 2005, Ford, Opel, Porsche, RENAULT, Peugeot, Citroën, NISSAN, TOYOTA, MAZDA, etc.. 2169-36 square drive 10 = 3/8" · To remove and install lube filters and oil filter housing covers when changing the oil filter element hex wrench size 36 mm · For example, MERCEDES BENZ Motor 116 MB, 100 D Transporter, Actros MP1, MP2, BMW M 52-6 Cyl.: 3 From Year 9/95, 5 from Bj. 11/95, M 60-8 Cyl.: 5, 7, 8, M 73-12 Cyl.: 7, 8, 1 Series (E87): 118D, 120d, OPEL VECTRA B DI 16 V, VW Lupo 1.2 TDi, FY 1999, VW Touareg TDi, VW T5 2.5 D, AUDI 6-cyl. Petrol from 12/2007 · For the fuel filter, for example, TGA. 2169-6 square socket drive 12.5 = 1/2" · Alternative Drive: External hexagon hexagon with boring width 27 mm · Outside diameter 97 mm · Oil Filter Housing covers made of plastic 16 hex wrench size 86 mm · E.g. on the BMW 316i Sedan Touring 316ti Compact, 318Ci Convertible, Coupé, 318i Sedan Touring, compact since 2001, 1 Series (E87): 116i, 118i, 120i, 130i, BMW N42 Motor VOLVO V40, V70, S40, S60, S70, S80. 2169-76 square socket drive 12.5 = 1/2" · Alternative Drive: External hexagon hexagon with boring spanner size 24 mm · Outside diameter 85 mm · For actuation of purflux-olfiltern width 76 mm groove profile (6 grooved). · For example, AUDI A3, A4, A6, Citroën C5, Xantia, Fiat Brava, Bravo, Punto, Tipo, Ford Fiesta, Escort, MERCEDES BENZ cars and Sprinter, Peugeot 106, 206, 306, 406, RENAULT Clio, Kangoo, Mégane, Laguna, rapid, Honda Accord, civic, CRX, Prelude, Opel Astra G/F, Corsa A/B, Calibra, Zafira, Frontera, VW Golf 3 + 4, Polo, Passat, Sharan, SEAT Alhambra, Toledo, León, Córdoba, SKODA Octavia · For fuel filters, for example for RENAULT Espace, Laguna, R19, VOLVO S40 and V40 until year 1999. 2169-1 square socket drive 12.5 = 1/2" · Alternative Drive: External hexagon hexagon with boring width 27 mm · Outside diameter 102 mm · For actuation of lube filters, 15 hex wrench size 92 mm · For SERVANT AND MAHLE Filter · For example, VW, AUDI Passat 1.9 TDi up to 11/00, 2.8 l up to 04/99, Chrysler 300M, PORSCHE, OPEL, RENAULT, FORD Focus 1.8 Di from 08/99, 1.8 TDi from 10/98, Maverick 2.7 TD until year 1996, Mondeo 2.5 l until year 2000, MITSUBISHI, NISSAN, ALFA ROMEO, HONDA, VOLVO, etc. one (Nfz) F2000. 2169-86 square socket drive 12.5 = 1/2" · Alternative Drive: External hexagon hexagon with boring spanner size 24 mm · Outside diameter 97 mm · For actuation of Purflux-Olfiltern 86 mm groove profile (9 grooved). · For example ALFA 145, 146, 156, 156 2.4 JTD 1.9 JTD, Sharan, VW Golf 3, Vento, Passat until year 1996 with TDi engine, Lupo, Polo 1.7 SDi, AUDI A4, A6 until year '96 with TDi Motor 85 KW/115hp, Fiat Bravo and Brava 1.9 JTD, RENAULT Clio, R19 with 1.4 - 1.7 and 1.8 l, Megane 1.4 and 2.0 l, rapid with 1.9 D, Laguna, safrane and Espace III with 2.1 D, SEAT Alhambra, 1.9 TDi, Arosa 1.7 SDi, Suzuki Grand Vitara 1.9 DDIS · For the fuel filter, for example, Mercedes Benz Vito, Sprinter, A-Class (Type 168), C-Class (Type 202), E-Class (Type 210) · Content: - 2169 2169-1 2169-6 - 2169-36 2169-76 2169-86
This text is machine translated.