Application: Operation of Purflux oil filters Keywidth 76 mm Groove profile (6 grooves) Safe, non-conductive protective coating against short circuit: On some RENAULT, For example, the K9K engine is located very close to the alternator or starter motor, which has a noticeable coating color, reduces the risk of possible forgetting in the engine compartment after actuation for e.g. AUDI ∙ Citroën ∙ DACIA ∙ FIAT ∙ FORD ∙ MERCEDES-BENZ ∙ NISSAN ∙ PEUGEOT ∙ RENAULT ∙ HONDA ∙ OPEL ∙ SUZUKI ∙ VW ∙ SEAT ∙ ŠKODA Square driver 12.5 = 1⁄2″, or hexagonal head Hexagon with hole 24 mm Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Groove profile Diameter: 85.6 mm
This text is machine translated.