For actuation of Purflux-Olfiltern · Inner hexagon 12.5 = 1/2", or external hexagon hexagon with boring 24 mm · Width 86 mm groove profile (9 grooved). · For example ALFA 145, 146, 156, 156 2.4 JTD 1.9 JTD, Sharan, VW Golf 3, Vento, Passat until year 1996 with TDi engine, Lupo, Polo 1.7 SDi, AUDI A4, A6 until year '96 with TDi Motor 85 KW/115hp, Fiat Bravo and Brava 1.9 JTD, RENAULT Clio, R19 with 1.4 - 1.7 and 1.8 l, Megane 1.4 and 2.0 l, rapid with 1.9 D, Laguna, safrane and Espace III with 2.1 D, SEAT Alhambra, 1.9 TDi, Arosa 1.7 SDi, Suzuki Grand Vitara 1.9 DDIS - for fuel filter, for example, Mercedes Benz Vito, Sprinter, A-Class (Type 168), C-Class (Type 202), E-Class (Type 210)
This text is machine translated.