Application: Cutting of aluminum, copper and thin-walled metal pipes 4 guide rollers for optimum hold of the pipe during cutting Integrated NOGA deburring blade can be pulled out completely Quick change system allows fast, tool-free change of cutting wheel including 2 cutting wheels (2180 N-021): 1 each mounted in head and knob cap Steel-bearing spindle for better gliding of the slide Body made of magnesium die casting Sledge and turning knob made of zinc die casting Dimensions / length: 145 mm Diameter (min-max): 6 - 35 mm Net weight (kg): 0.39 kg
This text is machine translated.