Application: Installation and removal as well as adjustment of the driver or passenger door Torque-controlled screw suit possible (observe manufacturer's instructions) all VW ∙ AUDI ∙ SEAT ∙ ŠKODA Door hinge bits in one set Removal and release in conjunction with tool holder HAZET 6396 Installation with HAZET 6290-1 CT or 5290-3 CT torque wrench in conjunction with bent bit holder HAZET 2597 Surface: Chrome-plated Drive: Socket square 9 x 12 mm Drive: Hexagonal hollow 8 mm (5/16 inch), inner TORX® profile, inner multi-tooth profile XZN wrench width: ∙ T45, M8, M10, M12 Dimensions / length: 95 mm
This text is machine translated.