Application: Installation and removal of driver or passenger door (door hinge screw joint TORX® screws T 45 inside) and for adjustment of doors to VW ∙ ŠKODA Fabia year of construction 2007 → 2014, Roomster year of manufacture 2006 → 2015, AUDI A5 year of manufacture 2007 → 2016 Torque-controlled screw suit possible (observe manufacturer's specifications) Connector 9 x 12 mm square with TORX® bit T45 (HAZET 2597-01) Removal in conjunction with tool holder HAZET 6396, installation with torque wrench HAZET 6290-1CT ∙ 5290-3 CT - Observe torque specification - Surface: Chrome-plated Made in Germany Drive: Square insert 9 x 12 mm Drive: Inside TORX® profile, hex hollow 8 mm (5/16 inch) Key width: ∙ T45 Dimensions / length: 95 mm Net weight (kg): 0.1 kg
This text is machine translated.