Application: Actuation of the union nut on the high pressure pipe on the injector common rail injection system professional actuation of the injection line screw connection DAF Euro 6 MX11/MX13 engines e.g. XF ∙ CF Square drive 12.5 1⁄2″ Open double hexagonal socket Socket wrench insert for injection lines of the tightening torque required by the manufacturer is achieved by using a HAZET torque wrench (note manufacturer's specifications) Surface: Burnished Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer double hexagonal profile width: 21 mm Dimensions / length: 91 mm Diameter D1 (at the output): 33 mm Diameter D2 (at the drive): 32 mm for manual actuation
This text is machine translated.