Application: For injection lines width 14 mm special design of the socket wrench set ensures professional mounting of the injection line screw connection open double 6kt. Socket wrench insert for injection lines of the torque-controlled screw suit required by the manufacturer can be achieved by using a HAZET torque wrench (note manufacturer's specifications) Surface: Chrome-plated Made in Germany FIAT, Citroën, PEUGEOT, RENAULT and IVECO models with common-rail engines Injection line screw connection e.g. to BMW, MERCEDES-BENZ, VW
Exhaust temperature sensor actuation on diesel engines of Volkswagen AG long version Inner-square (Robertson) drive 12.5 = 1⁄2″ wrench size: 14 Overall length: 119 mm drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer double hexagonal profile Diameter D1 (at the output): 27 mm Diameter D2 (at the drive): 22.9 mm
This text is machine translated.