Application: - Problem-free release of fixed covers on VAG coolant expansion tank.
Fitting release tool prevents damage to the lid.
Narrow external diameter and angled bracket – Optimized design of the release tool for very special installation ratios of the coolant compensation container for the VW ID.BUZZ. Bj. 2022 →, which is difficult to reach in its installation position in the front area.
For VW and corporate vehicles and electric and hybrid models (MQB platform model built: 2013 →).
Manual operation is difficult due to the geometric shape / low height of the lid and the recessed seat in the expansion tank.
Height 35 mm.
Made in Germany.
Drive: 3/8 inch (10 mm) square.
Diameter: 92 mm
This text is machine translated.