Application: optimal cleaning of the system surface of the rim inner side prevents corrosion-related falsification of the Rada train torques. Clean the contact surfaces before balancing ensures correct results. External diameters up to 160 mm dia. for Radzentrierungsdurchmesser: Min. 51 mm Max. speed 500 rpm 2-piece set contents: 1 basic body 1 grinding wheel diameter 160 mm 11 mm hex head with 3 contact surfaces for recording, e.g. for pneumatic, battery and network-based drilling machines with center hole guide and built-in grinder for cleaning of the Radzentrierung Low-wear: approx. 100 vehicles per disc minimal dust development through offenporiges abrasive and pot-shaped grinding disc no radio flight number of tools: 2
This text is machine translated.