Application: For quick and easy cleaning of the contact surface of rust and dirt from wheel hubs and brake discs with wheel bolts recording prevents corrosion-related falsification of the Rada Train Torques for passenger car wheel hubs to 160 mm Ø Inner Diameter: 75mm dia. Max. speed 500 U/min 4-piece set contents: 1 basic body 3 grinding discs diameter 160 mm 11 mm hex head with 3 contact surfaces for recording, e.g. for pneumatic, battery and network-based drills low-wear: approx. 100 vehicles per disc minimal dust development through offenporiges abrasive and pot-shaped grinding disc no radio flight number of tools: 4
This text is machine translated.