Application:
Depressing brake pistons on hydraulic disc brakes on bicycles
Easy to use and safe to work
For two-piston brake systems with an opening of > 20 mm
Working range 4 - 15 mm
The knee lever principle provides for a simple resetting of the brake pistons with low application of force
Double dip coating
Easy usability:
Place the pliers between the brake pistons (without brake pads) and compress the pliers leg
No removal of the impeller necessary
Working safely:
Parallel spreading prevents the risk of jamming or damage to the brake pistons, especially in the case of ceramic brake pistons
Type of actuation allows the user to give feedback on piston movement
Tip: Open the expansion bottle before pressing the pistons back.
Push the piston back until it is flush with the caliper.
With the wheel installed, make sure that the brake disc is positioned between the plates.
This text is machine translated.