There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque wrench
Forward/reverse ratchet
1/2" (12.5 mm)
20 Nm
120 Nm
4 %
1 Nm
435 mm
DIN EN ISO 6789
1.17 kg
300 mm
300 mm
DIN EN ISO 6789:2003;
yes
User & Safety Instructions 804634 Hazet 5121-2CLT 5121-2CLT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 20 - 120 Nm