Calibration long life / high accuracy Possible:Dismounting Repair (if necessary) Assembly Adjustment Calibration Note: Adjustment, possible repairs with dismantling / assembly of KV Torque wrench only in HAZET service center suitable for monitoring of test equipment Sustainable and environmentally friendly safety:haptic (short-travel release) acoustic (bending element) Right / left triggering by changeover square, Thus tightening with set torque both to the right and to the left within the specified tolerance Low weight for good handling and fatigue-free working Product design features Slim design under strict adherence to the required insulation factors (material thickness / overlaps) Smooth transitions on switching and motion parts with ergonomic grip design and clear calibration groove uniform appearance even when using other components (e.g. red insulated socket wrench inserts) colorful design of the housing and head with signal colors red / yellow Handle color in black for color demarcation and against too fast optical contamination Prevention of protruding, Disturbing parts (e.g. switch lever) DIN EN ISO 6789-2:2017, DIN 3120, ISO 1174-1, IEC 60900:2018 Made in Germany Drive: Square massive 12.5 mm (1/2 inch) Dimensions / length: 420 mm Nm min-max: 20 - 120 Nm Tolerance: 4 % scale division (Nm): 1 Nm effective length of torque wrench min.-max. L1 mm: 345.00 – 331.00 Nm Operating force min.-max. kg: 6.0 – 37.4 kg Number of teeth: 32 (operating angle 11.25°) ATTENTION: Repairs may only be carried out by the HAZET Service Center, since a 10,000 V routine test must be carried out according to IEC 60900. With HAZET torque keys of the 5000er and 6000er series, long-term endurance tests have shown that it is not necessary to turn back to the smallest scale value
This text is machine translated.