There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque wrench
Forward/reverse ratchet
1/2" (12.5 mm)
40 Nm
200 Nm
4 %
1 Nm
545 mm
DIN EN ISO 6789
1.35 kg
75 mm
80 mm
DIN EN ISO 6789:2003;
yes
User & Safety Instructions 804635 Hazet 5122-2CLT 5122-2CLT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm