There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque wrench
Forward/reverse ratchet
1/2" (12.5 mm)
60 Nm
320 Nm
4 %
2 Nm
660 mm
DIN EN ISO 6789
1.53 kg
780 mm
75 mm
DIN EN ISO 6789:2003;
yes
User & Safety Instructions 804636 Hazet 5123-2CLT 5123-2CLT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 60 - 320 Nm