Plug-in connector for insertion tools Accuracy ± 3% of scale value (in operating direction) safe:haptic (short-travel release) acoustically (articulated element) designed for rough workshop use wide range of applications for controlled screw tightening during tire service, two-wheel, passenger car, Commercial vehicle applications as well as various applications in industry and trade optimized sealing ring for protection against foreign bodies Handle with more grip for easier power transmission Adjustment aid by snap-in points for optimized user guidance ensures safe and fast adjustment of the desired torque value by turning the handle Secure locking of the setting values by latching function on the rotating assembly Rotary ring in triangular form Prevents uncontrolled roll away Lock symbols signal respective locking condition Attachment possibility for rope loop through openings at the locking rotating assembly well readable, high-contrast scale Permanent readability by laser marking of scale sleeve tested according to DIN EN ISO 6789-2:2017 with calibration certificate and serial number Delivery in stable Hexa turning pack DIN EN ISO 6789-2:2017 Made in Germany Drive: Square insert 14 x 18 mm Dimensions / length: 484 mm Net weight (kg): 0.92 kg Nm Min-max: 40 – 200 Nm Tolerance: 3 % Scale division (Nm): 1 Nm Active length of torque wrench min.-max. L1 mm: 460.00 – 437.44 Nm Operating force min.-max. kg: 8.9 – 46.6 kg Jig dimension of adjustment tool L2: 38.5 mm Head thickness a: 23 mm Head width b: 30 mm No more turning back: With the HAZET torque keys of the 5000er and 6000er series, it has been proven in long-term endurance tests that turning back to the smallest scale value is not necessary
This text is machine translated.