Ratchet function with free-run mechanism, reversible ∙ left ∙ fixed ∙ enables a fast working by smooth follow-up with tightening the screws even in confined spaces.
Outstanding readability of the torque setting thanks to large, clear digit display.
Short 36° trigger travel with ergonomic triggering action and clearly audible signal.
Accuracy ± 6 % of scale value (in operating direction for tightening).
Trigger mechanism made from high-alloy tool steel with excellent wear resistance.
Exceeding the set torque is prevented by means of the latching coupling ("Slipper").
Easy to recognize locking status with the help of lock symbols.
With calibration certificate and serial number.
Calibration and repair capability in the Remscheider Hazet service center.
Ergonomic Hazet 2-component grip
Tested according to DIN EN ISO 6789-2:2017.
Made in Germany.
Drive: 1/4 in. (6.3 mm) hex .
Dimensions 196 mm
For manual operation.
Torque range min-max: 0.2 – 1.2 Nm.
Accuracy 6 %
Graduation (Nm): 0.01 Nm.
This text is machine translated.