"Ratchet function" with free-run mechanism, reversible ∙ left ∙ fixed ∙ enables a fast working by smooth touching while activating the screws even in cramped quarters. Outstanding readability of the torque setting thanks to large, clear digit display.
Short 36° trigger travel with ergonomic triggering action and clearly audible signal.
Accuracy ± 6% of scale value (only in actuation direction for tightening).
If the set torque is exceeded in the "right" direction of rotation, an interlock coupling ("Slipper") is excluded.
In the "left" operating direction, only loosening without torque limitation is possible.
Trigger mechanism made from high-alloy tool steel with excellent wear resistance.
Easy to recognize locking status with the help of lock symbols.
With calibration certificate and serial number. Calibration and repair capability in the Remscheider Hazet service center.
Ergonomic Hazet 2-component T-handle
Tested according to DIN EN ISO 6789-2:2017.
Made in Germany.
Drive: 1/4 in. (6.3 mm) hex .
Dimensions 198 mm
For manual operation.
Torque range min-max: 1 – 6 Nm.
Accuracy 6 %
Graduation (Nm): 0.1 Nm.
This text is machine translated.