Load capacity at least twice as high as DIN at least 25% longer than comparable standard keys - for greater power transmission better accessibility with deep-lying screw connections Shaft with extra stable double T-profile slim design Surface: Chrome-plated Made in Germany Drive: External double-hexagonal traction profile Width: 36 mm Dimensions / length: 580 mm Net weight (kg): 1.39 kg higher torque through long lever means: More power - less power - higher torque with equal effort - less effort through long lever arm with equal torque high HAZET competence in the development and production of screw wrenches for over 100 years Drop forged in self-developed and produced sinks high quality in development, Production and the materials used in all HAZET screw wrenches offer the user the highest possible safety and protection against injury, meaning: Before a HAZET key breaks, it bends before and "signals" the user the significant overload!
This text is machine translated.