There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torque wrench
Forward/reverse ratchet
3/8" (10 mm)
5 Nm
60 Nm
2 %
0.5 Nm
335 mm
DIN EN ISO 6789
560 g
72 mm
70 mm
DIN EN ISO 6789:2003; Square according to DIN 3120 A, ISO 1174-1 A
yes
User & Safety Instructions 804679 Hazet 6110-1CT 6110-1CT Torque wrench Forward/reverse ratchet 3/8" (10 mm) 5 - 60 Nm