There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torque wrench
Forward/reverse ratchet
3/8" (10 mm)
20 Nm
120 Nm
2 %
1 Nm
389 mm
DIN EN ISO 6789
890 g
75 mm
75 mm
DIN EN ISO 6789:2003; Square according to DIN 3120 A, ISO 1174-1 A
yes
User & Safety Instructions 804680 Hazet 6111-1CT 6111-1CT Torque wrench Forward/reverse ratchet 3/8" (10 mm) 20 - 120 Nm