There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torque wrench
Forward/reverse ratchet
1/2" (12.5 mm)
60 Nm
320 Nm
2 %
2 Nm
659 mm
DIN EN ISO 6789
1.51 kg
75 mm
75 mm
DIN EN ISO 6789:2003; Square according to DIN 3120 A, ISO 1174-1 A
yes
User & Safety Instructions 804687 Hazet 6123-1CT 6123-1CT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 60 - 320 Nm