Application: Small operating angle (4°) enables use in narrow spaces, e.g. engines, mechanical engineering, agricultural vehicles and equipment, renewable energies (solar, Wind wheels) extremely more power than with ratchet with comparable dimensions Snap function of the changeover lever offers protection against accidental switching Increase of the life span by using the latest lubricants in the ratchet mechanism Close manufacturing tolerances ensure protection against penetrating contamination HAZET internal quality standards guarantee load-carrying capacity well above standard value, easy to clean, Corrosion-resistant integrated suspension possibility in the handle VPA tested, static torque according to DIN 3122: 120 Nm (DIN: 62 Nm) Number of teeth: 90 Operating angle: 4° with ball-securing HAZET 2-component grip Surface: Chrome-plated DIN 3122, ISO 3315 Made in Germany Drive: Square massive 6.3 mm (1/4 inch) Dimensions / length: 116 mm Net weight (kg): 0.08 kg for manual actuation HiPer – the original develops and produces "Made in Germany" statically AND dynamically – double precision in perfection high continuous load for long life of ergonomic changeover lever
This text is machine translated.