Small operating angle (4°) makes it possible to use in narrow construction spaces, e.g. engines, mechanical engineering, agricultural vehicles and devices, renewable energies (solar, Wind wheels). Extremely more power than ratchet with comparable dimensions. The latching function of the changeover lever provides protection against accidental switching. Increase of lifespan by using most modern lubricants in ratchet mechanism. Close manufacturing tolerances ensure protection against penetration of dirt. Hazet internal quality standards guarantee a load capacity well above the standard. Chrome-plated surface: Valuable, easy to clean, corrosion-resistant. Integrated suspension in the handle. VPA tested, static torque based on DIN 3122: 120 Nm (DIN: 62 Nm). Number of teeth:90 (operating angle 4°). With spring-lock for secure hold of bits. Hazet 2-component hand grip For manual operation. HiPer - The original. Developed and produced "Made in Germany". Static AND dynamic – double precision in perfection. High continuous load for long life. Ergonomic switching lever.
This text is machine translated.