Suitable for all air connection nipple (9000-062 just for air connection nipple 10 mm) for air connection nipple 10 mm for large 12.5 mm (1/2 inch) lines air connection thread (IG) 20.95 mm (1/2") Reliable separation of the connection (unwanted separation is excluded) no danger of injury by hose impact safety clutch switches connection, disconnect pressure-free one-handed operation low force required for coupling and uncoupling of loud bang sounds omitted when kupplungsvorvorgang easy-to-use even with gloves 9000-050 up to 070 brass, nickel-plated air connection inlet: Internal thread FIM 20,67 mm (1/2") air connection outlet: Coupler socket for type 1, 2, 3, 4 surface: nickel-plated
This text is machine translated.