Maximum release torque: 3400 Nm Output with drill for turning tools and with socket wrench retaining ring optimized on both sides for left and right handed use Inhandiation extremely powerful tool optimized haptic Air connection at the handle bottom and rear Exhaust guidance by the hand grip downwards Vibration-arm simple operation Direct hammer-hammer hammer mechanism Air connection Inlet: Internal thread 20.67 mm (1/2″) Coupler plug: Nominal width 10 (included) Recommended torque: 2400 Nm Hose diameter (recommended): 19 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 114.5 db(A) LP W Vibration acceleration: 15.94 m/s2 Dissolving torque (max) determined with screw size M: 36 Right/left-handed rotation: Three-stage (right and left-handed) Cooling unit: Solid square 25 mm (1 inch) Net weight (kg): 7.8 kg Torque maximum: 2712 Nm Dissolving torque maximum: 3400 Nm Sound pressure level (at operating pressure): 103.5 dB(A) LP A Revolutions/minute: 5500 air requirement [l/min]: 283 l/min (4.7 l/sec)
This text is machine translated.