Application: Body work and industry Handy tool with 1–13 mm drill chuck Return air through the hand grip downwards Tool-free quick action drill chuck Robust machine housing suitable for continuous operation Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal width 7.2 (included) Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 99.4 db(A LP W Vibration acceleration: 1.20 m s2 1 – 13 Right/left-handed rotation: Single-stage (right/left) Power Watt: 373 Watts Cooling-insulated handle Dimensions / length: 219 mm Net weight (kg): 1.3 kg Sound pressure level (at operating pressure): 88.4 dB(A) LP A Revolutions/minute: 800 air requirement [l/min]: 113 l/min (1.9 l/sec)
This text is machine translated.