Application: Universal use in metal working on almost all materials. Deburring, rounding, chamfering, egalising or machining of contours High service life and good cutting performance when used on various materials Set with 5 different cutters (3 mm shaft) in cylinder, cone and ball shape Head diameter (cylindrical shape): 3 / 6 mm Head diameter (ball shape): Approx. 3 / 6 mm suitable for hand-held or stationary drive machines according to DIN 8032 HAZET Application tip: Use as high speeds as possible Contact surface between the milling pin and workpiece should never exceed 30 % of the complete milling pin circumference Trimming pins with 3 mm shank Working length: Approx. 13 mm (cylinder and cone shape) Made in Germany Number of tools: 5
This text is machine translated.