Application: handy device for grinding, Gloss grinding, polishing, deburring straight, long design for better handling/guide stepless speed control using the setting wheel on top of the four jaw chuck including air connection nipple width plant area of the deduction lever for easy handling optimized transmission of the Dosierbarkeit Including hook and eyelet deduction lever offers the best hand grip, deduction and valves from acetal plastic seals and O-rings made of nitrile spring made from hardened spring steel handle backs ergonomically curved and provided with profile for optimized feel cold insulated handle air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6.3 sound power level (at operating pressure): 78 db (A) LP W vibration acceleration: 0.50 m/s2 chuck: 6 high-Watt 360 Watt (0.489 PS) Total length: 285 mm net weight (kg): 0.6 kg sound pressure level (at operating pressure): 81 dB(A) Lp A rpm: 2000 - 22000 air demand [l/min]: 99 l/min (1.6 l/sec).
This text is machine translated.