Application: Extremely light, handy device for grinding, gloss grinding, polishing and deburring for working under tight conditions straight design Exhaust duct by the handle Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal diameter 7.2 (included) Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 93.4 db(A) LP W Vibration acceleration: 1.80 m/s2 chuck: 6 mm Power Watt: 224 Watt Cooling Handle Dimensions / Length: 115 mm Net Weight (kg): 0.33 kg Sound pressure level (at operating pressure): 82.4 dB(A) LP A Revolutions/Minute: 25000 Air requirement [l/min]: 84 l/min (1.4 l/sec) "Mini" Pneumatic program Innovative 5-blade concept for even more power than usual drives High reliability and continuous operation Small and handy safety release lever
This text is machine translated.