Application: Extremely light, handy device for grinding, gloss grinding, polishing and deburring high-load multi-bearing gear with 2.5-fold longer service life compared to the conventional gears angled design for working in cramped conditions Exhaust duct by the handle Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal diameter 7.2 (inclusive) Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 92.9 db(A) LP W Vibration acceleration: 5.10 m/s2 Chuck: 6 mm Power Watt: 224 Watt Cooling-insulated handle Dimensions / length: 126 mm Net weight (kg): 0.48 kg Sound pressure level (at operating pressure): 81.9 dB(A) LP A Revolutions/minute: 18000 air requirement [l/min]: 84 l/min (1.4 l/sec) "Mini" Pneumatic program Innovative 5-blade concept for even more power than usual drives High reliability and continuous operation Small and handy safety release lever
This text is machine translated.