Application: Handy, light device for working under tight conditions Heavy-duty multi-bearing gear with 2.5-fold longer service life compared to standard gear boxes for grinding discs: 50 - 59 mm for grinding disc thickness: 1 - 4 mm adjustable protective cover Spindle thread: 3⁄8 inch 24 UNF Exhaust duct by the handle Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal diameter 7.2 (included) Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 96.8 db(A) LP W Vibration acceleration: 1.90 m/s2 Power watt: 224 watt Cooling-insulating handle Dimensions / length: 129 mm Net weight (kg): 0.53 kg Sound pressure level (at operating pressure): 85.8 dB(A) Rotations/minute: 18000 min Air requirement: 84 l/min (1.4 l/sec) "Mini" Pneumatic program Innovative 5-blade concept for even more power than usual drives High reliability and continuous operation Small and handy safety release lever
This text is machine translated.