Application: For difficult to access places and repair work High-capacity multi-bearing gear with 2.5 times longer life compared to the usual transmissions optimized for spot repair extremely light, handy device grinding disc diameter: 50 mm grinding disc thread: 5⁄16 inch UNF exhaust air duct by the handle Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal width 7.2 (inclusive) Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 94.4 db(A) LP W Vibration acceleration: 1.90 m/s2 Power Watt: 224 Watt Cooling handle Dimensions / length: 151 mm Net weight (kg): 0.6 kg Sound pressure level (at operating pressure): 83.6 dB(A) LP A Revolutions/minute: 4500 Air demand [l/min]: 84 l/min (1.4 l/sec) "Mini" Pneumatic program Innovative 5-blade concept for even more power than usual drives High reliability and continuous operation Small and handy safety release lever
This text is machine translated.