Application: For narrow surfaces (10 mm bandwidth) stepless speed control by means of dial on handle backs catch for quick sanding belt change for sanding belts 10 x 330 mm automatic band adjustment band fine tuning 360° rotating conveyor belt speed: 1370 m/min including key for band fine tuning and angle setting in the handle cold insulated handle air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6.3 sound power level (at operating pressure): 94.8 db(A) LP W vibration acceleration: 1.88 m/s 2 Power Watt: 417.6 291.4 mm 0.568 Watts (PS) Total length: Net weight (kg): 0.81 kg sound pressure level (at operating pressure): 83.8 dB(A) LP A revolutions/minute: 19000 air demand [l/min]: 94 l/min (1.6 l/sec)
This text is machine translated.