Application: For removal of underbody protection, sealant, rust, corrosion, Adhesion, Paints, transparencies, labels, and to Entlackung. Multi-sander for use with brush-bands, Eliminator washers and folienradierern infinitely variable speed control via control dial on handle backs. 180 ° adjustable handle Total length: 300 mm. Spindle size: 9 mm (Hex). Supplied without accessories. Cold insulated handle. Air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6.3 sound power level (at operating pressure): 82db(A) LP W vibration acceleration: 0.80 m/s 2 Power Watt: 370 watts (0.503 PS) Total length: 300 mm net weight (kg): 1.2 kg sound pressure level (at operating pressure): 79 dB (A) LP A revolutions/minute: 4000 air demand [l/min]: 102 l/min (1.7 l/sec).
This text is machine translated.