Ideal for hard-to-reach areas. Lateral grip, usable on the right and left. Tool-free protective cover fast adjustment. For grinding wheel thickness 0.8 - 6 mm. Spindle thread M14 x 2. For grinding wheel 125 x 22 mm. With spindle lock. Cold insulated handle. Air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6.3 sound power level (at operating pressure): 96 db (A) LP W vibration acceleration: 6.50 m/s 2 Power Watt 671 Watt (0.912 PS) Total length: 239 mm net weight (kg): 2 kg sound pressure level (at operating pressure): 85 dB(A) LP A revolutions/minute: 12000 air demand [l/min]: 113 l/min (1.9 l/sec)
This text is machine translated.