For hard-to-reach areas and maintenance work includes polishing disc: 75 mm diameter 6 piece set, Contents: 1 polishing machine 1 Velcro Wet Schleifpad 1 Kunststoffpad soft (yellow) 1 Kunststoffpad hard (white) 1 lambskin hood 1 adjusting key with hook-and-loop recording grinding disc M6 thread cold insulated handle air connection thread: 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6.3 sound power level (at operating pressure): 93 db(A) LP W vibration acceleration: 0.77 m/s 2 clamping lining: 238 watts (0.324 M6 Power Watt: PS) Total length: 116 mm net weight (kg): 0.72 kg sound pressure level (at operating pressure): 80 dB(A) LP A revolutions/minute: 3200 air demand [l/min]: 91 l/min (1.5 l/sec)
This text is machine translated.