Application: for highly precise cutting of all aluminum and steel plates with high performance blade for maximum cutting performance: 1.2 mm steel/aluminum 1.6 mm Ideal for straight cuts also suitable for contour cuts infinitely variable speed control via control dial on handle backs vibration-damped cold insulated Housing Cutting width: 4.5 mm cold insulated handle air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6.3 sound power level (at operating pressure): 86 db (A) LP W vibration acceleration: 1.60m/s 2 Power Watt: 370 watts (0.503 PS) Total length: 255 mm net weight (kg): 1 kg sound pressure level (at operating pressure): 80 dB(A) LP A air demand [l/min]: 104 l/min (1.7 l/sec).
This text is machine translated.