Pneumatic/hydraulic suitable for stainless steel rivets up to 6.4 mm professional rivets in continuous use with steel, stainless steel, aluminum and copper rivets up to 6.4 mm possible rivet sizes: 3.0 - 3.2 - 4.0 - 4.8 - 5.0 - 6.0 and 6.4 mm 5 mouthpieces (pre-installed) thread size mouthpieces: M10x1.25 Stroke Length: 15.8 mm high traction power: 14700 N soundless with swivel joint for flexible use with rivet and mouthpiece template on the bottom of the rivet gun storage of different mouthpieces on the bottom of the rivet gun simple oil by means of a special design of the rivet gun including wartungs-set to Olkontrolle (Olunterstutzter pressure build-up) air requirement: 2.64 l/hub cold insulated handle air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (included) Hose diameter (recommended): 10 mm operating pressure (bar): 6.3 Total length: 296.6 mm net weight (kg): 2.11 kg.
This text is machine translated.