
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium special steel
- Spanner size (inch)
1/2 inch
- Material properties
phosphated
oiled
- Spanner size
19 mm
- Downforce
Hex head
- Dim
(L x W) 85 mm x 30 mm
- Length
85 mm
- Width
30 mm
- Weight
278 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1287159 Hazet 903SLG-19 903SLG-19 Hex head Kraft bit 19 mm 1/2" (12.5 mm)
Description
· Especially for the wheel mounting and dismantling vonAlufelgen. Long style · For machine operation. · With plastic insert. To protect the surface of the wheel bolts (903 S LG-22 without plastic insert). · In addition, with plastic sleeve outside. For the protection of the rims when positioning the wheel bolts. · Plastic sleeves color-coded to quickly find the desired width. · Plastic sleeve can be replaced. · Square (Robertson) drive 12.5 = 1/2". · Surface: phosphated. Made in Germany
Features
- With plastic insert to protect the surface of the wheel bolts
- Additionally withrotating outside plastic sleeve (replaceable) to protect the rims when screwing the wheel bolts
- Product advantage 2 / application: - Material-friendly wheel mounting or dismounting (alloy rims) Wrench size 19 mm
- Colour-coded plastic sleeve facilitates finding the correct size
- Long design
- With borehole for locking pin or safety spring and grove for O-ring
- Surface: phosphatised, oiled
- Made in Germany
- Plastic sleeve yellow
- Wrench size: 19
- Total length (for eClass): 85 mm
- Drive: Square, hollow 125 mm (1/2 inch)
- Output: Outside hexagon Traction profile
- Diameter d1 (output side): 30 mm
- Diameter d2 (drive side): 30 mm
- Net weight: 026 kg 903 S Lg-22 without plastic insert
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























