Application: Use of heavy-duty wheel screws by using a 20 mm = 3⁄4″ impact driver specially designed for vans and light trucks, such as FIAT Ducato, MERCEDES-BENZ Sprinter actuation by impact, Machine screwdriver adapter e.g. HAZET 1003 S-1 or socket wrench width 24 mm allows high power transmission through optional 20 mm = 3⁄4″ Drive plastic sleeve blue on socket wrench insert allows adaptation to 20 mm = 3⁄4″ Drive rotating plastic sleeve on the outside (replaceable) for protecting the rims when setting the wheel screw Plastic sleeves color coded for quick finding of the desired ones Wrench size Plastic insert for protecting the surfaces at the wheel screws Long design with hole for locking pin or spring and groove for O-ring DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch), outer hexagonal 24 mm Drive: Outer hexagonal traction profile Key width: 17 mm Dimensions / length: 85 mm diameter D1 (on output): 28.4 mm diameter D2 (on drive): 27 mm for machine operation
This text is machine translated.